
XL-1608SURSYGC | |
|---|---|
DigiKey Part Number | 5962-XL-1608SURSYGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1608SURSYGC |
Description | LED RED,YLW-GRN 1200603SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 625nm Red, 570nm Yellow-Green LED Indication - Discrete 2.1V Red, 2.1V Yellow-Green 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.17mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.1V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 575nm Yellow-Green | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.85mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91866 Kč | 3 674,64 Kč |
| 8 000 | 0,87268 Kč | 6 981,44 Kč |
| 12 000 | 0,82900 Kč | 9 948,00 Kč |
| 16 000 | 0,78764 Kč | 12 602,24 Kč |
| 20 000 | 0,74816 Kč | 14 963,20 Kč |
| Unit Price without VAT: | 0,91866 Kč |
|---|---|
| Unit Price with VAT: | 1,11158 Kč |



