
SUPERPRO 7500N | |
|---|---|
DigiKey Part Number | 415-SUPERPRO7500N-ND |
Manufacturer | |
Manufacturer Product Number | SUPERPRO 7500N |
Description | PROGRAMMER EMMC NAND FLASH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EEPROM, EPROM, FLASH, MCU, PLD SuperPro™ Programmer (Universal Out-of-Circuit) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xeltek Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Programmer (Universal Out-of-Circuit) | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | EEPROM, EPROM, FLASH, MCU, PLD | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 296,43000 Kč | 51 296,43 Kč |
| Unit Price without VAT: | 51 296,43000 Kč |
|---|---|
| Unit Price with VAT: | 62 068,68030 Kč |





