146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ90CA

DigiKey Part Number
732-SMAJ90CATR-ND - Tape & Reel (TR)
732-SMAJ90CACT-ND - Cut Tape (CT)
732-SMAJ90CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ90CA
Description
TVS DIODE 90VWM 146VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ90CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V (Max)
Voltage - Breakdown (Min)
105.5V (Typ)
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,64800 Kč56,48 Kč
1005,06050 Kč506,05 Kč
5004,40958 Kč2 204,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,60830 Kč3 608,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč