

SMAJ36A | |
---|---|
DigiKey Part Number | 732-SMAJ36ATR-ND - Tape & Reel (TR) 732-SMAJ36ACT-ND - Cut Tape (CT) 732-SMAJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ36A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 42.1V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 5,60300 Kč | 56,03 Kč |
100 | 5,02000 Kč | 502,00 Kč |
500 | 4,37430 Kč | 2 187,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,35571 Kč | 3 355,71 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |