


SMAJ18CA | |
|---|---|
DigiKey Part Number | 732-SMAJ18CATR-ND - Tape & Reel (TR) 732-SMAJ18CACT-ND - Cut Tape (CT) 732-SMAJ18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 13.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 21.05V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 50 | 5,58540 Kč | 279,27 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,43058 Kč | 4 430,58 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


