24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ15CA

DigiKey Part Number
732-SMAJ15CATR-ND - Tape & Reel (TR)
732-SMAJ15CACT-ND - Cut Tape (CT)
732-SMAJ15CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ15CA
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17.6V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
255,26240 Kč131,56 Kč
1004,08370 Kč408,37 Kč
5003,91530 Kč1 957,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,77006 Kč3 770,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč