


SMAJ14CA | |
|---|---|
DigiKey Part Number | 732-SMAJ14CATR-ND - Tape & Reel (TR) 732-SMAJ14CACT-ND - Cut Tape (CT) 732-SMAJ14CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14CA |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14CA Models |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 17.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.4V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 5,06050 Kč | 506,05 Kč |
| 500 | 4,40958 Kč | 2 204,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,75864 Kč | 3 758,64 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

