

SMAJ13CA | |
|---|---|
DigiKey Part Number | 732-SMAJ13CATR-ND - Tape & Reel (TR) 732-SMAJ13CACT-ND - Cut Tape (CT) 732-SMAJ13CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CA |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ13CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 15.15V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 5,60300 Kč | 56,03 Kč |
| 100 | 5,02000 Kč | 502,00 Kč |
| 500 | 4,37430 Kč | 2 187,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,35571 Kč | 3 355,71 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |

