



S98978 | |
|---|---|
DigiKey Part Number | 2101-S98978-ND |
Manufacturer | |
Manufacturer Product Number | S98978 |
Description | POWERPLUS HIGH CURRENT TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Pin Screw Terminal, Power Tap M8 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S98978 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M8 | |
Termination | Press-Fit | |
Current Rating (Amps) | 360 A | |
Number of Pins | 20 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,33600 Kč | 773,36 Kč |
| 25 | 72,49360 Kč | 1 812,34 Kč |
| 50 | 69,02460 Kč | 3 451,23 Kč |
| 100 | 65,73000 Kč | 6 573,00 Kč |
| 250 | 61,61400 Kč | 15 403,50 Kč |
| 500 | 58,67346 Kč | 29 336,73 Kč |
| 1 000 | 55,87463 Kč | 55 874,63 Kč |
| 2 500 | 52,38027 Kč | 130 950,68 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |






