



S98630 | |
|---|---|
DigiKey Part Number | 2101-S98630-ND |
Manufacturer | |
Manufacturer Product Number | S98630 |
Description | POWERPLUS HIGH CURRENT TERMINAL |
Customer Reference | |
Detailed Description | 18 Pin Shank Terminal M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S98630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Shank Terminal | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 240 A | |
Number of Pins | 18 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |



