Pin Receptacle Connector No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector No Tail Press-Fit
Würth Elektronik ICS image movie

S98107

DigiKey Part Number
2101-S98107-ND
Manufacturer
Manufacturer Product Number
S98107
Description
POWERBASKET PLUGGABLE HIGH CURRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector No Tail Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
S98107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.760" (19.30mm)
Accepts Pin Diameter
-
Accepts Square Pin Size
-
Pin Hole Diameter
0.177" (4.50mm)
Mounting Hole Diameter
-
Flange Diameter
-
Tail Diameter
-
Socket Depth
-
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Grade
-
Qualification
-
Features
-
Operating Temperature
-40°C ~ 150°C
Board Thickness
0.059" (1.50mm)
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1072,82100 Kč728,21 Kč
2568,25200 Kč1 706,30 Kč
5064,98880 Kč3 249,44 Kč
10061,88320 Kč6 188,32 Kč
25058,00740 Kč14 501,85 Kč
50055,23944 Kč27 619,72 Kč
1 00052,60461 Kč52 604,61 Kč
2 50049,31439 Kč123 285,98 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč