


S98050 | |
|---|---|
DigiKey Part Number | 2101-S98050-ND |
Manufacturer | |
Manufacturer Product Number | S98050 |
Description | POWERBASKET PLUGGABLE HIGH CURRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | S98050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.760" (19.30mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.138" (3.50mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Board Thickness | 0.059" (1.50mm) | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 25 | 73,20760 Kč | 1 830,19 Kč |
| 50 | 69,71340 Kč | 3 485,67 Kč |
| 100 | 66,38310 Kč | 6 638,31 Kč |
| 250 | 62,22632 Kč | 15 556,58 Kč |
| 500 | 59,25678 Kč | 29 628,39 Kč |
| 1 000 | 56,43024 Kč | 56 430,24 Kč |
| 2 500 | 52,90085 Kč | 132 252,12 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |

