



S93515 | |
|---|---|
DigiKey Part Number | 2101-S93515-ND |
Manufacturer | |
Manufacturer Product Number | S93515 |
Description | POWERPLUS HIGH CURRENT TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S93515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 272 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 51,69700 Kč | 516,97 Kč |
| 25 | 48,45480 Kč | 1 211,37 Kč |
| 50 | 46,13680 Kč | 2 306,84 Kč |
| 100 | 43,93410 Kč | 4 393,41 Kč |
| 250 | 41,18128 Kč | 10 295,32 Kč |
| 500 | 39,21586 Kč | 19 607,93 Kč |
| 1 000 | 37,34452 Kč | 37 344,52 Kč |
| 2 500 | 35,00837 Kč | 87 520,93 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |









