



LF996003 | |
|---|---|
DigiKey Part Number | 2101-LF996003-ND |
Manufacturer | |
Manufacturer Product Number | LF996003 |
Description | POWERELEMENT LF POWERONE SMD BUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF996003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Solder | |
Current Rating (Amps) | 70 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 136,15100 Kč | 1 361,51 Kč |
| 25 | 127,61760 Kč | 3 190,44 Kč |
| 50 | 121,51960 Kč | 6 075,98 Kč |
| 100 | 115,71790 Kč | 11 571,79 Kč |
| 250 | 108,47568 Kč | 27 118,92 Kč |
| 500 | 103,30134 Kč | 51 650,67 Kč |
| 1 000 | 98,37584 Kč | 98 375,84 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |

