1 Pin Screw Terminal, Power Tap M5 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pin Screw Terminal, Power Tap M5 Surface Mount
LF995005
LF995005

LF995005

DigiKey Part Number
2101-LF995005-ND
Manufacturer
Manufacturer Product Number
LF995005
Description
POWERELEMENT LF POWERONE SMD BUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Pin Screw Terminal, Power Tap M5 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LF995005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Current Rating (Amps)
135 A
Series
Number of Pins
1
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Features
Screw not Included
Terminal Type
Screw Terminal, Power Tap
Contact Finish
Tin
Screw Size
M5
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 833
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,86000 Kč181,86 Kč
10154,51800 Kč1 545,18 Kč
25144,84560 Kč3 621,14 Kč
50137,92580 Kč6 896,29 Kč
100131,34380 Kč13 134,38 Kč
250123,12252 Kč30 780,63 Kč
500117,25046 Kč58 625,23 Kč
1 000111,65951 Kč111 659,51 Kč
Manufacturers Standard Package
Unit Price without VAT:181,86000 Kč
Unit Price with VAT:220,05060 Kč