



LF994005 | |
|---|---|
DigiKey Part Number | 2101-LF994005-ND |
Manufacturer | |
Manufacturer Product Number | LF994005 |
Description | POWERELEMENT LF POWERONE SMD BUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF994005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 70 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 132,58100 Kč | 1 325,81 Kč |
| 25 | 124,26600 Kč | 3 106,65 Kč |
| 50 | 118,33220 Kč | 5 916,61 Kč |
| 100 | 112,68370 Kč | 11 268,37 Kč |
| 250 | 105,63000 Kč | 26 407,50 Kč |
| 500 | 100,59176 Kč | 50 295,88 Kč |
| 1 000 | 95,79477 Kč | 95 794,77 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |

