1 Pin Screw Terminal, Power Tap M5 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pin Screw Terminal, Power Tap M5 Surface Mount
LF993005
LF993005

LF993005

DigiKey Part Number
2101-LF993005-ND
Manufacturer
Manufacturer Product Number
LF993005
Description
POWERELEMENT LF POWERONE SMD BUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Pin Screw Terminal, Power Tap M5 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LF993005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Current Rating (Amps)
125 A
Series
Number of Pins
1
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Features
Screw not Included
Terminal Type
Screw Terminal, Power Tap
Contact Finish
Tin
Screw Size
M5
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 516
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,54000 Kč159,54 Kč
10135,62300 Kč1 356,23 Kč
25127,12680 Kč3 178,17 Kč
50121,05360 Kč6 052,68 Kč
100115,27670 Kč11 527,67 Kč
250108,06068 Kč27 015,17 Kč
500102,90604 Kč51 453,02 Kč
1 00097,99895 Kč97 998,95 Kč
Manufacturers Standard Package
Unit Price without VAT:159,54000 Kč
Unit Price with VAT:193,04340 Kč