



LF993003 | |
|---|---|
DigiKey Part Number | 2101-LF993003-ND |
Manufacturer | |
Manufacturer Product Number | LF993003 |
Description | POWERELEMENT LF POWERONE SMD BUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M3 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF993003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 70 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 127,56300 Kč | 1 275,63 Kč |
| 25 | 119,57120 Kč | 2 989,28 Kč |
| 50 | 113,85540 Kč | 5 692,77 Kč |
| 100 | 108,42110 Kč | 10 842,11 Kč |
| 250 | 101,63452 Kč | 25 408,63 Kč |
| 500 | 96,78650 Kč | 48 393,25 Kč |
| 1 000 | 92,17114 Kč | 92 171,14 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |

