



LF992106 | |
|---|---|
DigiKey Part Number | 2101-LF992106-ND |
Manufacturer | |
Manufacturer Product Number | LF992106 |
Description | POWERELEMENT LF POWERONE BOLT VE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Shank Terminal M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LF992106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 250 A | |
Number of Pins | 25 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,24000 Kč | 165,24 Kč |
| 10 | 140,40400 Kč | 1 404,04 Kč |
| 25 | 131,61320 Kč | 3 290,33 Kč |
| 50 | 125,32740 Kč | 6 266,37 Kč |
| 198 | 113,72955 Kč | 22 518,45 Kč |
| 396 | 108,30384 Kč | 42 888,32 Kč |
| 594 | 105,25177 Kč | 62 519,55 Kč |
| 1 188 | 100,23343 Kč | 119 077,31 Kč |
| Unit Price without VAT: | 165,24000 Kč |
|---|---|
| Unit Price with VAT: | 199,94040 Kč |


