16 Pin Shank Terminal M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Pin Shank Terminal M5 Through Hole
LF992105
LF992105

LF992105

DigiKey Part Number
2101-LF992105-ND
Manufacturer
Manufacturer Product Number
LF992105
Description
POWERELEMENT LF POWERONE BOLT VE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Pin Shank Terminal M5 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LF992105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Würth Elektronik
Current Rating (Amps)
160 A
Series
Number of Pins
16
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Contact Finish
Tin
Terminal Type
Shank Terminal
Contact Material
Brass
Screw Size
M5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,26000 Kč167,26 Kč
10142,19300 Kč1 421,93 Kč
25133,28320 Kč3 332,08 Kč
50126,91820 Kč6 345,91 Kč
100120,85970 Kč12 085,97 Kč
250113,29540 Kč28 323,85 Kč
500107,89134 Kč53 945,67 Kč
1 000102,74671 Kč102 746,71 Kč
Manufacturers Standard Package
Unit Price without VAT:167,26000 Kč
Unit Price with VAT:202,38460 Kč