


LF992005 | |
|---|---|
DigiKey Part Number | 2101-LF992005-ND |
Manufacturer | |
Manufacturer Product Number | LF992005 |
Description | POWERELEMENT LF POWERONE SMD BUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF992005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 125 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 25 | 122,92240 Kč | 3 073,06 Kč |
| 50 | 117,05540 Kč | 5 852,77 Kč |
| 100 | 111,46580 Kč | 11 146,58 Kč |
| 250 | 104,49024 Kč | 26 122,56 Kč |
| 500 | 99,50532 Kč | 49 752,66 Kč |
| 1 000 | 94,76082 Kč | 94 760,82 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |






