



LF992003 | |
|---|---|
DigiKey Part Number | 2101-LF992003-ND |
Manufacturer | |
Manufacturer Product Number | LF992003 |
Description | POWERELEMENT LF POWERONE SMD BUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M3 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF992003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 70 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 10 | 131,38400 Kč | 1 313,84 Kč |
| 25 | 123,15760 Kč | 3 078,94 Kč |
| 50 | 117,27380 Kč | 5 863,69 Kč |
| 100 | 111,67370 Kč | 11 167,37 Kč |
| 250 | 104,68344 Kč | 26 170,86 Kč |
| 500 | 99,68926 Kč | 49 844,63 Kč |
| 1 000 | 94,93616 Kč | 94 936,16 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |


