New at DigiKey
1 Pin Shank Terminal M5 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF991005

DigiKey Part Number
2101-LF991005-ND
Manufacturer
Manufacturer Product Number
LF991005
Description
POWERELEMENT LF POWERONE SMD BOL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Pin Shank Terminal M5 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Current Rating (Amps)
125 A
Series
Number of Pins
1
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Contact Finish
Tin
Terminal Type
Shank Terminal
Contact Material
Brass
Screw Size
M5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,06000 Kč99,06 Kč
1088,38600 Kč883,86 Kč
Unit Price without VAT:99,06000 Kč
Unit Price with VAT:119,86260 Kč