1 Pin Shank Terminal M4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pin Shank Terminal M4 Surface Mount
LF991004
LF991004
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

LF991004

DigiKey Part Number
2101-LF991004-ND
Manufacturer
Manufacturer Product Number
LF991004
Description
POWERELEMENT LF POWERONE SMD BOL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Pin Shank Terminal M4 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LF991004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
M4
Termination
Press-Fit
Current Rating (Amps)
125 A
Number of Pins
1
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,02000 Kč156,02 Kč
10132,58100 Kč1 325,81 Kč
25124,26600 Kč3 106,65 Kč
50118,33220 Kč5 916,61 Kč
100112,68370 Kč11 268,37 Kč
250105,63000 Kč26 407,50 Kč
500100,59176 Kč50 295,88 Kč
1 00095,79477 Kč95 794,77 Kč
Manufacturers Standard Package
Unit Price without VAT:156,02000 Kč
Unit Price with VAT:188,78420 Kč