



LF990452 | |
|---|---|
DigiKey Part Number | 2101-LF990452-ND |
Manufacturer | |
Manufacturer Product Number | LF990452 |
Description | POWERELEMENT LF POWERTWO PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF990452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Press-Fit | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 142,19800 Kč | 1 421,98 Kč |
| 25 | 133,28680 Kč | 3 332,17 Kč |
| 50 | 126,92040 Kč | 6 346,02 Kč |
| 100 | 120,86240 Kč | 12 086,24 Kč |
| 250 | 113,29680 Kč | 28 324,20 Kč |
| 500 | 107,89360 Kč | 53 946,80 Kč |
| 1 000 | 102,74888 Kč | 102 748,88 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |

