1 Pin Shank Terminal M6 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pin Shank Terminal M6 Surface Mount
LF990306
LF990306

LF990306

DigiKey Part Number
2101-LF990306-ND
Manufacturer
Manufacturer Product Number
LF990306
Description
POWERELEMENT LF POWERTWO PUSH IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Pin Shank Terminal M6 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LF990306 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
M6
Termination
Press-Fit
Number of Pins
1
Mounting Type
Surface Mount
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,35000 Kč167,35 Kč
10142,19800 Kč1 421,98 Kč
25133,28680 Kč3 332,17 Kč
50126,92040 Kč6 346,02 Kč
100120,86240 Kč12 086,24 Kč
250113,29680 Kč28 324,20 Kč
500107,89360 Kč53 946,80 Kč
1 000102,74888 Kč102 748,88 Kč
Manufacturers Standard Package
Unit Price without VAT:167,35000 Kč
Unit Price with VAT:202,49350 Kč