1 Pin Shank Terminal M4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pin Shank Terminal M4 Surface Mount
LF990304
LF990304

LF990304

DigiKey Part Number
2101-LF990304-ND
Manufacturer
Manufacturer Product Number
LF990304
Description
POWERELEMENT LF POWERTWO PUSH IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Pin Shank Terminal M4 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LF990304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
M4
Termination
Press-Fit
Number of Pins
1
Mounting Type
Surface Mount
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10130,06200 Kč1 300,62 Kč
25121,92280 Kč3 048,07 Kč
50116,09800 Kč5 804,90 Kč
100110,55450 Kč11 055,45 Kč
250103,63352 Kč25 908,38 Kč
50098,69060 Kč49 345,30 Kč
1 00093,98474 Kč93 984,74 Kč
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč