



LF990106 | |
|---|---|
DigiKey Part Number | 2101-LF990106-ND |
Manufacturer | |
Manufacturer Product Number | LF990106 |
Description | POWERELEMENT LF POWERONE BUSH VE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LF990106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 143,26900 Kč | 1 432,69 Kč |
| 25 | 134,28640 Kč | 3 357,16 Kč |
| 50 | 127,87360 Kč | 6 393,68 Kč |
| 100 | 121,76740 Kč | 12 176,74 Kč |
| 250 | 114,14596 Kč | 28 536,49 Kč |
| 500 | 108,70202 Kč | 54 351,01 Kč |
| 1 000 | 103,51825 Kč | 103 518,25 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |

