



LF990105 | |
|---|---|
DigiKey Part Number | 2101-LF990105-ND |
Manufacturer | |
Manufacturer Product Number | LF990105 |
Description | POWERELEMENT LF POWERONE BUSH VE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LF990105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 139,00700 Kč | 1 390,07 Kč |
| 25 | 130,28840 Kč | 3 257,21 Kč |
| 50 | 124,06460 Kč | 6 203,23 Kč |
| 100 | 118,14100 Kč | 11 814,10 Kč |
| 250 | 110,74680 Kč | 27 686,70 Kč |
| 500 | 105,46456 Kč | 52 732,28 Kč |
| 1 000 | 100,43595 Kč | 100 435,95 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |


