New at DigiKey
16 Pin Screw Terminal, Power Tap M4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF990104

DigiKey Part Number
2101-LF990104-ND
Manufacturer
Manufacturer Product Number
LF990104
Description
POWERELEMENT LF POWERONE BUSH VE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Press-Fit
Current Rating (Amps)
160 A
Number of Pins
16
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1093,69300 Kč936,93 Kč
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč