New at DigiKey
1 Pin Shank Terminal M4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF990004

DigiKey Part Number
2101-LF990004-ND
Manufacturer
Manufacturer Product Number
LF990004
Description
POWERELEMENT LF POWERONE SMD BOL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Pin Shank Terminal M4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
M4
Termination
Solder
Current Rating (Amps)
125 A
Number of Pins
1
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1087,94000 Kč879,40 Kč
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč