



| LA99763 | |
|---|---|
| DigiKey Part Number | 2101-LA99763TR-ND - Tape & Reel (TR) 2101-LA99763CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | LA99763 | 
| Description | POWERBASKET | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Receptacle Connector No Tail Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LA99763 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Tail Type | No Tail | |
| Termination | Surface Mount | |
| Length - Overall | 0.362" (9.20mm) | |
| Accepts Pin Diameter | - | |
| Accepts Square Pin Size | - | |
| Pin Hole Diameter | 0.091" (2.30mm) | |
| Mounting Hole Diameter | - | |
| Flange Diameter | - | |
| Tail Diameter | - | |
| Socket Depth | 0.340" (8.64mm) | |
| Contact Material | Copper Alloy | |
| Contact Finish | Silver | |
| Contact Finish Thickness | - | |
| Grade | - | |
| Qualification | - | |
| Features | - | |
| Operating Temperature | -40°C ~ 150°C | |
| Board Thickness | 0.041" (1.04mm) | |
| Insertion Force | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 58,05000 Kč | 58,05 Kč | 
| 10 | 49,28900 Kč | 492,89 Kč | 
| 25 | 46,18920 Kč | 1 154,73 Kč | 
| 50 | 43,98380 Kč | 2 199,19 Kč | 
| 100 | 41,88460 Kč | 4 188,46 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | 37,97980 Kč | 15 191,92 Kč | 
| 800 | 36,16733 Kč | 28 933,86 Kč | 
| 1 200 | 35,14775 Kč | 42 177,30 Kč | 
| 2 000 | 33,90432 Kč | 67 808,64 Kč | 
| 2 800 | 33,10978 Kč | 92 707,38 Kč | 
| 4 000 | 32,28774 Kč | 129 150,96 Kč | 
| Unit Price without VAT: | 58,05000 Kč | 
|---|---|
| Unit Price with VAT: | 70,24050 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic