Pin Receptacle Connector No Tail Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector No Tail Surface Mount
LA99600
LA99600

LA99600

DigiKey Part Number
2101-LA99600TR-ND - Tape & Reel (TR)
2101-LA99600CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LA99600
Description
POWERBASKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector No Tail Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LA99600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Surface Mount
Length - Overall
0.443" (11.25mm)
Accepts Pin Diameter
-
Accepts Square Pin Size
-
Pin Hole Diameter
0.260" (6.60mm)
Mounting Hole Diameter
-
Flange Diameter
-
Tail Diameter
-
Socket Depth
0.375" (9.53mm)
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Grade
-
Qualification
-
Features
-
Operating Temperature
-40°C ~ 150°C
Board Thickness
0.041" (1.04mm)
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1060,83100 Kč608,31 Kč
2557,02200 Kč1 425,55 Kč
5054,30080 Kč2 715,04 Kč
10051,70550 Kč5 170,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
23048,75370 Kč11 213,35 Kč
46046,42704 Kč21 356,44 Kč
69045,11800 Kč31 131,42 Kč
1 15043,52173 Kč50 049,99 Kč
1 61042,50125 Kč68 427,01 Kč
2 30041,44622 Kč95 326,31 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč