



K99763 | |
|---|---|
DigiKey Part Number | 2101-K99763-ND |
Manufacturer | |
Manufacturer Product Number | K99763 |
Description | POWERELEMENT LF POWERBASKET SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K99763 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.362" (9.20mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.091" (2.30mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.340" (8.64mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Board Thickness | 0.041" (1.04mm) | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,59000 Kč | 56,59 Kč |
| 10 | 48,12400 Kč | 481,24 Kč |
| 25 | 45,09920 Kč | 1 127,48 Kč |
| 50 | 42,94360 Kč | 2 147,18 Kč |
| 200 | 38,93945 Kč | 7 787,89 Kč |
| 400 | 37,08098 Kč | 14 832,39 Kč |
| 600 | 36,03495 Kč | 21 620,97 Kč |
| 1 000 | 34,75975 Kč | 34 759,75 Kč |
| 2 600 | 32,49521 Kč | 84 487,55 Kč |
| Unit Price without VAT: | 56,59000 Kč |
|---|---|
| Unit Price with VAT: | 68,47390 Kč |




