
K99654 | |
|---|---|
DigiKey Part Number | 2101-K99654-ND |
Manufacturer | |
Manufacturer Product Number | K99654 |
Description | POWERELEMENT POWERONE THT BUSH V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 72 A |
Series | Number of Pins 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 87,07200 Kč | 870,72 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |



