New at DigiKey
1 Pin Screw Terminal, Power Tap M3 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K97987

DigiKey Part Number
2101-K97987-ND
Manufacturer
Manufacturer Product Number
K97987
Description
POWERELEMENT POWERONE SMD BUSH V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Pin Screw Terminal, Power Tap M3 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Current Rating (Amps)
90 A
Series
Number of Pins
1
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Contact Finish
Tin
Terminal Type
Screw Terminal, Power Tap
Contact Material
Brass
Screw Size
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1076,89500 Kč768,95 Kč
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč