16 Pin Shank Terminal Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Pin Shank Terminal Through Hole
Würth Elektronik ICS image movie

K97728

DigiKey Part Number
2101-K97728-ND
Manufacturer
Manufacturer Product Number
K97728
Description
POWERONE BOLTHIGH CURRENT TERMIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Pin Shank Terminal Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
-
Termination
Press-Fit
Current Rating (Amps)
160 A
Number of Pins
16
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25054,07740 Kč13 519,35 Kč
Unit Price without VAT:54,07740 Kč
Unit Price with VAT:65,43365 Kč