



K96682 | |
|---|---|
DigiKey Part Number | 2101-K96682-ND |
Manufacturer | |
Manufacturer Product Number | K96682 |
Description | POWERONE BOLTHIGH CURRENT TERMIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Shank Terminal Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | K96682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 90 A | |
Number of Pins | 9 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,94891 Kč | 92 948,91 Kč |
| Unit Price without VAT: | 92,94891 Kč |
|---|---|
| Unit Price with VAT: | 112,46818 Kč |

