New at DigiKey
12 Pin Screw Terminal, Power Tap M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K90408

DigiKey Part Number
2101-K90408-ND
Manufacturer
Manufacturer Product Number
K90408
Description
POWERELEMENT POWERONE BUSH VERTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Pin Screw Terminal, Power Tap M5 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M5
Termination
Solder
Current Rating (Amps)
180 A
Number of Pins
12
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1087,66700 Kč876,67 Kč
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč