


ICS-95898 | |
|---|---|
DigiKey Part Number | 2101-ICS-95898-ND |
Manufacturer | |
Manufacturer Product Number | ICS-95898 |
Description | PCB 2 MAXI FUSES AND 2 POWER REL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 12V 2 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
For Use With/Related Products | Maxi (ATX) | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 324,60440 Kč | 33 115,11 Kč |
| Unit Price without VAT: | 1 324,60440 Kč |
|---|---|
| Unit Price with VAT: | 1 602,77132 Kč |





