Fuse Block 15 A 12V 18 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 15 A 12V 18 Circuit Blade Chassis Mount
ICS-95873

ICS-95873

DigiKey Part Number
2101-ICS-95873-ND
Manufacturer
Manufacturer Product Number
ICS-95873
Description
TRAFFIC REGULATION MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 12V 18 Circuit Blade Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
15 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
18
Voltage
Orientation
Horizontal and Vertical
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 216,49000 Kč55 412,25 Kč
Unit Price without VAT:2 216,49000 Kč
Unit Price with VAT:2 681,95290 Kč