


ICS-63487 | |
|---|---|
DigiKey Part Number | 2101-ICS-63487-ND |
Manufacturer | |
Manufacturer Product Number | ICS-63487 |
Description | PCB 16 FUSES |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 25 A 12V 16 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICS-63487 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 16 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 168,12000 Kč | 1 168,12 Kč |
| 10 | 1 040,17800 Kč | 10 401,78 Kč |
| 25 | 993,21360 Kč | 24 830,34 Kč |
| 50 | 959,07520 Kč | 47 953,76 Kč |
| 100 | 926,09160 Kč | 92 609,16 Kč |
| Unit Price without VAT: | 1 168,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 413,42520 Kč |





