LTP5901 - Energy Harvesting Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC-744888

DigiKey Part Number
732-11550-ND
Manufacturer
Manufacturer Product Number
IC-744888
Description
EVAL BOARD FOR LTP5901
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
LTP5901 - Energy Harvesting Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Energy Harvesting
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
LTP5901
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 688,45000 Kč15 688,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15 688,45000 Kč
Unit Price with VAT:18 983,02450 Kč