99013010-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99013010/1

DigiKey Part Number
732-13171-ND
Manufacturer
Manufacturer Product Number
99013010/1
Description
TOOL HAND CRIMPER MANUAL SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
6.00 ~ 50.00mm²
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 503,40000 Kč3 503,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 503,40000 Kč
Unit Price with VAT:4 239,11400 Kč