
97790603211 | |
|---|---|
DigiKey Part Number | 732-13709-ND |
Manufacturer | |
Manufacturer Product Number | 97790603211 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.217" (5.50mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.319" (8.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 50 | 5,16140 Kč | 258,07 Kč |
| 100 | 4,53560 Kč | 453,56 Kč |
| 500 | 4,21304 Kč | 2 106,52 Kč |
| 1 000 | 3,91067 Kč | 3 910,67 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |












