
97790503211 | |
|---|---|
DigiKey Part Number | 732-13708-ND |
Manufacturer | |
Manufacturer Product Number | 97790503211 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.217" (5.50mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,43100 Kč | 54,31 Kč |
| 50 | 4,85000 Kč | 242,50 Kč |
| 100 | 4,26260 Kč | 426,26 Kč |
| 500 | 3,95950 Kč | 1 979,75 Kč |
| 1 000 | 3,67533 Kč | 3 675,33 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |



