



9776030960R | |
|---|---|
DigiKey Part Number | 732-13125-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9776030960R |
Description | ROUND SPACER STEEL 3MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9776030960R Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.165" (4.20mm) |
Series | Diameter - Outside 0.236" (6.00mm) |
Packaging Tape & Reel (TR) | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.173" (4.40mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,56033 Kč | 14 048,26 Kč |
| Unit Price without VAT: | 17,56033 Kč |
|---|---|
| Unit Price with VAT: | 21,24800 Kč |

