



9776025960R | |
|---|---|
DigiKey Part Number | 732-9776025960RTR-ND - Tape & Reel (TR) 732-9776025960RCT-ND - Cut Tape (CT) 732-9776025960RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9776025960R |
Description | ROUND SPACER STEEL 2.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9776025960R Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.165" (4.20mm) |
Series | Diameter - Outside 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Between Board Height 0.098" (2.50mm) |
Part Status Active | Length - Overall 0.154" (3.90mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 25,23600 Kč | 126,18 Kč |
| 10 | 23,56700 Kč | 235,67 Kč |
| 25 | 21,62280 Kč | 540,57 Kč |
| 50 | 20,33820 Kč | 1 016,91 Kč |
| 100 | 19,19540 Kč | 1 919,54 Kč |
| 250 | 17,86564 Kč | 4 466,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 16,68242 Kč | 15 848,30 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

