Round Standoff Threaded M3 Steel 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3 Steel 0.039" (1.00mm)
9775xxx60R_View2
9775051360R
9775051360R

9775051360R

DigiKey Part Number
732-10916-2-ND - Tape & Reel (TR)
732-10916-1-ND - Cut Tape (CT)
732-10916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9775051360R
Description
ROUND STANDOFF M3 STEEL 1MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3 Steel 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9775051360R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.039" (1.00mm)
Length - Overall
0.240" (6.10mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1022,55200 Kč225,52 Kč
5020,95600 Kč1 047,80 Kč
10018,54120 Kč1 854,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60015,46118 Kč9 276,71 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč