Round Spacer Unthreaded Steel 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.039" (1.00mm)
9775xxx60R_View2
9775031960R
9775031960R

9775031960R

DigiKey Part Number
732-10912-2-ND - Tape & Reel (TR)
732-10912-1-ND - Cut Tape (CT)
732-10912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9775031960R
Description
ROUND SPACER STEEL 1MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9775031960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.039" (1.00mm)
Length - Overall
0.162" (4.11mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1020,68300 Kč206,83 Kč
5019,21320 Kč960,66 Kč
10017,00840 Kč1 700,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70016,32804 Kč11 429,63 Kč
1 40014,17125 Kč19 839,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč